What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100EP91MN

Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube
$ 12.083
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP91MN.

IHS

Datasheet10 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.083
$ 14.18
$ 14.18
Stock
190,737
2,498,594
2,498,594
Authorized Distributors
2
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Logic Function
-
Translator
Translator
Number of Channels
-
3
3
Propagation Delay
750 ps
750 ps
750 ps
Data Rate
-
2 Gbps
2 Gbps
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-08-06
LTD Date2009-02-06

Descriptions

Descriptions of onsemi MC100EP91MN provided by its distributors.

Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 24-Pin QFN EP Tube
TRIPLE ECL TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24
LEVEL TRANSLATOR, 0.05A, 3.8V, QFN-EP;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd