What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100EP33D

3.3V 5VECL / 4 Divider | IC Divider Div X4 Ecl Clk 8SOIC

$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP33D.

IHS

Datasheet11 pages17 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP33D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 7.208
$ 7.208
Stock
198,888
9,739,939
9,739,939
Authorized Distributors
2
5
5
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
440 ps
440 ps
440 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

onsemi voltage level shifter, Level Translators, SOICencapsulation, 8Pin
MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - SOIC-8
Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EP33D provided by its distributors.

3.3V 5VECL / 4 Divider | IC DIVIDER DIV X4 ECL CLK 8SOIC
Amplifiers- Audio 3.3V/5V ECL Divide No-Cancel/No-Return
Tube Obsolete e0 100EP33 divider circuit 0.44ns 2006 3.9mm 5.5V
3V 5.5V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Prescaler, 100E Series, 1-Func, ECL, PDSO8
MC100EP33D, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd