onsemi MBRM140T1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRM140T1G.

Newark

Datasheet5 pages14 years ago
Datasheet6 pages14 years ago

IHS

onsemi

Master Electronics

TME

Inventory History

3 month trend:
-6.81%

CAD Models

Download onsemi MBRM140T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

onsemiSS18
SS18 Series 850 mV 1 A 80 V Max Reverse Voltage Schottky Rectifier - DO-214AC
onsemiSB1100
Rectifier Diode Schottky 100V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 100V 1A DO204AL
MBR140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL
Taiwan Semiconductor1N5819 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Taiwan SemiconductorLL4005G
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2
Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel

Descriptions

Descriptions of onsemi MBRM140T1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG CASE 457,VF 0.55V, TJ +125DEGC, CS 50A
Rectifier Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R
onsemi Schottky Diodes Diodes, 1A, 40V, surface mount, POWERMITEencapsulation, 2needle
Schottky Rectifier, General Purpose, 40 V, 1 A, Single, DO-216AA, 2 Pins, 850 mV
Schottky Diodes; MBRM140T1G; ON SEMICONDUCTOR; 300 mV; 50 A; 500 µA; No
DIODE, SCHOTTKY, 1A, POWERMITE; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-216AA; No. of Pins: 2Pins; Forward Voltage VF Max: 850mV; Forward Surge Cu
The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature space saving surface mount Rectifier. With its unique heatsink design the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles < 1.1 mm in the industry. Because of its small size it is ideal for use in portable and battery powered products such as cellular and cordless phones chargers notebook computers printers PDAs and PCMCIA cards. Typical applications are ac/dc and dc-dc converters reverse battery protection and "Oring" of multiple supply voltages and any other application where performance and size are critical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRM140T1G.