onsemi MBR140SFT3G

MBR140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR140SFT3G.

JRH Electronics

Datasheet5 pages12 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
+10.63%

CAD Models

Download onsemi MBR140SFT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

NRVB140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL
onsemiSB1100
Rectifier Diode Schottky 100V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 100V 1A DO204AL
onsemiMBRM140T3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA
Taiwan SemiconductorSS16
Taiwan Semiconductor SS16 Schottky diode 1A 60V Single Tape Full reel
Taiwan Semiconductor1N5819 R0
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Taiwan SemiconductorLL4005G
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2

Descriptions

Descriptions of onsemi MBR140SFT3G provided by its distributors.

MBR140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 1A, 40V, surface mount, SOD-123FLencapsulation, 2needle
Rectifier Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R
SCHOTTKY RECT, 1A, 40V, SOD123; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 850mV; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 125°C; Product Range: MBR14 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd