onsemi MBRM110LT3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 10V V(RRM), Silicon, DO-216AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRM110LT3G.

IHS

Datasheet6 pages14 years ago

Upverter

element14 APAC

iiiC

Farnell

CAD Models

Download onsemi MBRM110LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.26
Stock
335,397
1,051,387
Authorized Distributors
0
5
Mount
-
-
Case/Package
-
-
Forward Voltage
175 mV
175 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
500 µA
500 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-10-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode Schottky Si 20V 1A 2-Pin SOD-123FL T/R / DIODE SCHOTTKY 20V 1A SOD123L
Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R / DIODE SCHOTTKY 20V 1A POWERMITE
Rectifier Diode Schottky 30V 1A 2-Pin(1+Tab) Power Mite T/R / DIODE SCHOTTKY 30V 1A POWERMITE

Descriptions

Descriptions of onsemi MBRM110LT3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 10V V(RRM), Silicon, DO-216AA
MBRM110E Series 1 A 10 V Schottky Barrier Rectifier - POWERMITE-2
Rectifier Diode Schottky 10V 1A 2-Pin(1+Tab) Power Mite T/R
Schottky Rectifier, 1A, 10V, 457; Repetitive Peak Reverse Voltage:10V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-216Aa; No. Of Pins:2Pins; Forward Voltage Max:365Mv; Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRM110LT3G
DIODE, SCHOTTKY, 1A, POWERMITE; Repetitive Reverse Voltage Vrrm Max: 10V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-216AA; No. of Pins: 2Pins; Forward Voltage VF Max: 365mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 125°C; Product Range: MBRM1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Current Ifsm: 50A; Current Ir Max: 500µA; Diode Type: Schottky; Forward Voltage: 365mV; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRM110LT3G.