onsemi MBR120LSFT1G

Rectifier Diode Schottky Si 20V 1A 2-Pin SOD-123FL T/R / DIODE SCHOTTKY 20V 1A SOD123L
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR120LSFT1G.

Newark

Datasheet5 pages12 years ago
Datasheet6 pages12 years ago

IHS

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
+43.39%

CAD Models

Download onsemi MBR120LSFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.144
$ 0.144
Stock
803,872
486,321
486,321
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Forward Voltage
260 mV
260 mV
260 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
400 µA
400 µA
400 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-10-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, VR 30V, IF 0.5A, PKG SOD-123,VF 0.43V, TJ +125DEGC, CS 5.5A
DIODE SCHOTTKY 20V 500MA SOD523 / Diode 20 V 500mA Surface Mount SOD-523

Descriptions

Descriptions of onsemi MBR120LSFT1G provided by its distributors.

Rectifier Diode Schottky Si 20V 1A 2-Pin SOD-123FL T/R / DIODE SCHOTTKY 20V 1A SOD123L
DIODE, SCHOTTKY BARRIER, VR 20V, IF 1A, PKG SOD-123FL, VF 0.45V, TJ +125DEGC, CS 50A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 1A, 20V, surface mount, SOD-123FLencapsulation, 2needle
Schottky Rectifier, 1A, 20V, Sod-123Fl, Full Reel; Repetitive Peak Reverse Voltage:20V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Sod-123Fl; No. Of Pins:2Pins; Forward Voltage Max:450Mv; Product Range:-Rohs Compliant: Yes |Onsemi MBR120LSFT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR120LSFT1G.