onsemi MBRD360G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD360G.

Upverter

Datasheet6 pages14 years ago
Datasheet6 pages0 years ago

IHS

onsemi

element14 APAC

TME

CAD Models

Download onsemi MBRD360G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.326
$ 0.326
Stock
162,623
1,109,028
1,109,028
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
600 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
200 µA
200 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MBRD320 Series 3 A 20 V Schottky Barrier Rectifier - TO-252-3
MBRD330T4G Series 3 A 30 V Schottky Barrier Rectifier - TO-252-3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi MBRD360G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
Rectifier Diode Schottky 60V 3A 3-Pin(2+Tab) DPAK Tube
ON SEMI MBRD360G, SMT SCHOTTKY DIODE, 60V 3A, 3-PIN D-PAK
Schottky Barrier Rectifier, 60 V, 3.0 A
DIODE, SCHOTTKY, 3A, 60V, D-PAK; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 4Pins; Forward Voltage VF Max: 600mV; Forward Surge Cur
...designed for use as output rectifiers free wheeling protection and steering diodes in switching power supplies inverters and other inductive switching circuits. These state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD360-G
  • MBRD360G.