onsemi MBRD340G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
$ 0.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRD340G.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages0 years ago
Datasheet6 pages16 years ago
Datasheet6 pages9 years ago

IHS

Newark

TME

Farnell

Inventory History

3 month trend:
+0.02%

CAD Models

Download onsemi MBRD340G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.42
$ 0.264
Stock
183,684
256,915
Authorized Distributors
3
1
Mount
-
-
Case/Package
DPAK
DPAK
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemi Schottky Diodes Diodes, 3A, 60V, surface mount, DPAK (TO-252)encapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Diode Schottky 60V 3A 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of onsemi MBRD340G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Schottky Barrier Rectifier, 40 V, 3.0 A
Rectifier Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK Tube
...designed for use as output rectifiers free wheeling protection and steering diodes in switching power supplies inverters and other inductive switching circuits. These state-of-the-art devices have the following
DIODE, SCHOTTKY, 3A, 40V, D-PAK; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:75A; Diode Case Style:TO-252; No. of Pins:4; SVHC:No SVHC (15-Dec-2010); Current Ifsm:75A; Current Ir Max:200µA; Forward Voltage:600mV; Junction Temperature Tj Max:175°C; Package / Case:D-PAK; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRD340-G
  • MBRD340G .
  • MBRD340G.