What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MBRB2515LT4

Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB2515LT4.

IHS

Datasheet5 pages20 years ago
Datasheet5 pages26 years ago

Upverter

DigiKey

CAD Models

Download onsemi MBRB2515LT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
Stock
315,555
384,369
Authorized Distributors
1
3
Mount
-
-
Case/Package
D2PAK
D2PAK
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
25 A
25 A
Max Reverse Leakage Current
15 mA
15 mA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MBRB2515LT4 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon
SWITCHMODE Power Rectifier ORing Function Diode D2PAK Surface Mount Power Package | DIODE SCHOTTKY 15V 25A D2PAK
Schottky Barrier Rectifier, 15 V, 25 A
DIODE SCHOTTKY 15V 25A D2PAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd