Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRB20200CTG

on Semi MBRB20200CTG, Dual SMT Schottky Diode, Common Cathode, 200V 20A, 3-PIN D2PAK
$ 1.43
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB20200CTG.

IHS

Datasheet6 pages14 years ago

Upverter

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBRB20200CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.01
$ 1.01
Stock
210,139
1,228,780
1,228,780
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
800 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
20 A
20 A
Max Reverse Leakage Current
1 mA
-
-
Reverse Recovery Time
-
55 ns
55 ns
Capacitance
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemi Schottky Diode, 20A 100V SMD D2PAK (TO-263) 3-Pin
Rectifier Diode Schottky 60V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Diode MBRB20100 Schottky Barrier Rectifier 100Volt 20A D2PAK

Descriptions

Descriptions of onsemi MBRB20200CTG provided by its distributors.

ON SEMI MBRB20200CTG, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE,200V 20A,3-PIN D2PAK
MBRB20200 Series 10 A 200 V SMD Schottky Barrier Rectifier - D2PAK-3
Rectifier Diode Schottky 200V 20A 3-Pin(2+Tab) D2PAK Tube
200 V 20 AMPERES SWITCHMODE DUAL SCHOTTKY BARRIER POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon
Schottky Barrier Rectifier, 200 V, 20 A
DIODE, SCHOTTKY, 20A, 200V, D2-PAK; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case St; Available until stocks are exhausted Alternative available
...using Schottky Barrier technology with a platinum barrier metal. This state-of-the-art device is designed for use in high frequency switching power supplies and converters with up to 48 volt outputs. They block up to 200 volts and offer improved Schottky performance at frequencies from 250 kHz to 5.0MHz.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB20200CTG.