Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBRB20100CT

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRB20100CT.

Upverter

Datasheet5 pages14 years ago

IHS

CAD Models

Download onsemi MBRB20100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 0.852
Stock
20,675
688,617
688,617
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
950 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MBRB20100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon
Diode Schottky 100V 20A 3-Pin (2+Tab) D2PAK Rail
100V 150A 100μA 10A doublecommoncathode D2PAK SMD mount 4.83mm(height)
Schottky Barrier Rectifier, 100 V, 20 A
DIODE ARR SCHOTT 100V 10A D2PAK
DIODE SCHOT.>=100V D2PACK MBRB
DIODE, SCHOTTKY 100V 2X10A; Diode type:Schottky; Voltage, Vrrm:100V; Current, If av:10A; Case style:D2-PAK; Case style, alternate:TO-262AB; Current, If Vf:20A; Current, Ifs max:150A; Voltage, forward at If:0.95V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd