Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH810D

Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-220AC
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH810D.

IHS

Datasheet11 pages20 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-77.50%

CAD Models

Download STMicroelectronics STTH810D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
SCHOTTKY RECTIFIER, 10A, 45V, TO-220AC; Diode Type:Schottky; Diode Configuration
STMicroelectronicsSTPS1045FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1045
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR745
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH810D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-220AC
STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Flange Mount - TO-220AC
Rectifier Diode Switching 1KV 8A 85ns 2-Pin(2+Tab) TO-220AC Tube
STMicroelectronics Rectifier diode Diodes, 8A, 1000V, surface mount, TO-220ACencapsulation, 2needle
STTH810D, SMT FAST RECOVERY DIODE, 1000V 8A, 85NS, 2-PIN TO-220AC
DIODE, ULTRAFAST, 8A, 1000V; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 47ns; Forward Surge Current Ifsm Max

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH810D.