onsemi MBR120VLSFT1G

Diode, Schottky Barrier, Vr 20V, If 1A, Pkg SOD-123FL, Vf 0.34V, Tj +125DEGC, Cs 45A
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR120VLSFT1G.

Newark

Datasheet5 pages12 years ago

IHS

Upverter

onsemi

Master Electronics

Inventory History

3 month trend:
-4.85%

CAD Models

Download onsemi MBR120VLSFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.244
Stock
8,504,435
1,082,107
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
SOD
Forward Voltage
205 mV
205 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
600 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 10V V(RRM), Silicon, DO-216AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 10V V(RRM), Silicon, DO-216AA

Descriptions

Descriptions of onsemi MBR120VLSFT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 20V, IF 1A, PKG SOD-123FL, VF 0.34V, TJ +125DEGC, CS 45A
PLASTIC SOD-123 PACKAGE SURFACE MOUNT SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Rectifier Diode Schottky Si 20V 1A 2-Pin SOD-123FL T/R
DIODE, SCHOTTKY, 20V, SOD-123FL, REEL; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 340mV; Forward

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR120VLSFT1G.