onsemi MBR10L60CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
$ 0.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR10L60CTG.

Farnell

Datasheet8 pages7 years ago

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
+4.14%

CAD Models

Download onsemi MBR10L60CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.621
$ 0.621
Stock
123,126
640,726
640,726
Authorized Distributors
3
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
490 mV
890 mV
890 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
-
-
Max Reverse Leakage Current
220 µA
-
-
Reverse Recovery Time
-
27 ns
27 ns
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorSR1640
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR10L60CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220AB Tube
Diode 60V 200A 220μA 5A Dual Common Anode TO-220 TH 10.28mm × 4.82mm × 9.28mm
Enhanced Schottky rectifiers with lower Vf higher surge and lower power loss/high efficiency.
Schottky Barrier Rectifier, L-Series, 60 V, 10 A
Schottky Rectifier Cmn Cthd 10A To-220Ab; Repetitive Peak Reverse Voltage:60V; Average Forward Current:10A; Forward Voltage Max:660Mv; Diode Module Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MBR10L60CTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd