onsemi MBD101

Silicon Schottky Barrier Diodes | Rf Diode Schottky 7V 280MW TO92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBD101.

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MBD101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
Stock
118,389
156,726
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-92-2
TO-92-2
Forward Voltage
600 mV
600 mV
Reverse Voltage (DC)
-
-
Forward Current
-
-
Max Reverse Leakage Current
250 nA
250 nA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMBD101G
Bulk Schottky - Single Single 2 RF Diode 1pF @ 0V 1MHz 90mA 280mW 7V
onsemiMBD301G
DIODE, SCHOTTKY BARRIER, VR 30V, PKG TO-92 (TO-226AC),VF 0.52VDC, TJ +125C, PD 280MW
onsemiMBD301
Schottky Diode UHF 30 V, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX

Descriptions

Descriptions of onsemi MBD101 provided by its distributors.

SILICON SCHOTTKY BARRIER DIODES | RF DIODE SCHOTTKY 7V 280MW TO92
Bulk Schottky - Single Single 2 RF Diode 1pF @ 0V 1MHz 90mA 280mW 7V
250nA 70mA Freestanding TO-92 Through hole mounting 5.21mm*4.19mm*5.33mm
Mixer Diode, Ultra High Frequency, Silicon, TO-226AC
DIODE SCHTTKY 7V LW NOISE TO92-2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd