onsemi MBD301G

Diode, Schottky Barrier, Vr 30V, Pkg TO-92 (TO-226AC), Vf 0.52VDC, Tj +125C, Pd 280MW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBD301G.

onsemi

Datasheet6 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

IHS

element14 APAC

Farnell

Newark

CAD Models

Download onsemi MBD301G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-05-22
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi MBD301G provided by its distributors.

DIODE, SCHOTTKY BARRIER, VR 30V, PKG TO-92 (TO-226AC),VF 0.52VDC, TJ +125C, PD 280MW
Diode Schottky 30V 0.2A 2-Pin TO-92 Bulk
DIODE SCHOTTKY DET/SW 30V TO92-2
DIODE, SCHOTTKY, A, 30V, TO-92; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):10mA; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:-; Operating Temperature Max:
Schottky Diode; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:0.6V; Package/Case:TO-92; Forward Voltage:0.6V; Leaded Process Compatible:Yes; Power Dissipation, Pd:280mW; Reverse Current (Ir):0.2µA ;RoHS Compliant: Yes
These devices are designed primarily for high-efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low-cost high-volume consumer and industrial/commercial requirements. They are also available in a Surface Mount package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBD301G.
  • MBD301G..