Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MAX809SQ232T1G

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.32 V, 140 ms minimum delay
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX809SQ232T1G.

IHS

Datasheet15 pages8 years ago

Augswan

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MAX809SQ232T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 2.785
$ 2.785
Stock
227,938
353,748
353,748
Authorized Distributors
2
6
6
Case/Package
VSSOP
-
-
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
2.32 V
2.28 V
2.28 V
Overvoltage Threshold
2.35 V
2.35 V
2.35 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-01-03
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.32V, PDSO3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.32V, PDSO3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, CMOS, PDSO3
MicrochipTCM809ZVLB713
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
MicrochipTCM809SVLB713
Microchip Microcontroller Reset Monitor Voltage monitoring chip, 3needle, maximum monitoring5V
MicrochipTCM809RVLB713
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO3

Descriptions

Descriptions of onsemi MAX809SQ232T1G provided by its distributors.

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.32 V, 140 ms minimum delay
IC SUPERVISOR 1 CHANNEL SC70-3 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323)
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.32V, CMOS, PDSO3
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd