onsemi MAC97A8G

Bulk Through Hole Logic - Sensitive Gate Single TRIAC 8A @ 60Hz 5mA 600V -40C~110C TJ
$ 0.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC97A8G.

element14 APAC

Datasheet8 pages13 years ago

HQonline

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MAC97A8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.164
$ 0.164
Stock
3,136,072
1,024,054
1,024,054
Authorized Distributors
3
2
2
RMS Current (Irms)
600 mA
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
10 mA
10 mA
10 mA
Leakage Current
100 µA
100 µA
100 µA
Case/Package
TO-92-3
TO-92-3
TO-92-3
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-05-08
LTD Date2015-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MAC97A8G provided by its distributors.

Bulk Through Hole Logic - Sensitive Gate Single TRIAC 8A @ 60Hz 5mA 600V -40C~110C TJ
ON SEMICONDUCTOR MAC97A8G Triac, 800 V, 5 mA, 5 W, 2.5 V, TO-92, 8 A
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92
MAC97A8G , TRIAC, 600V 0.8A, GATE TRIGGER 2.5V 7MA, 3-PIN TO-92
TRIAC, 0.6A, 600V, TO-92; Peak Repetitive Off-State Voltage, Vdrm:800V; On State RMS Current IT(rms):600mA; Triac Case Style:TO-92; Gate Trigger Current Max (QI), Igt:5mA; Gate Trigger Voltage Max Vgt:2.5V; Peak Gate Pow
Designed for use in solid state relays MPU interface TTL logic and any other light industrial or consumer application. Supplied in an inexpensive TO-92 package which is readily adaptable for use in automatic insertion equipment.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAC97A8G..