Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MAC16M

Thyristor TRIAC 600V 150A 3-Pin (3+Tab) TO-220AB Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC16M.

IHS

Datasheet6 pages20 years ago
Datasheet8 pages0 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MAC16M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.594
Stock
17,788
578,731
578,731
Authorized Distributors
0
6
6
RMS Current (Irms)
-
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
50 mA
35 mA
35 mA
Leakage Current
2 mA
2 mA
2 mA
Case/Package
TO-220-3
TO-220AB
TO-220AB
Mount
-
Through Hole
Through Hole
Max RMS Current
-
16 A
16 A
Element Configuration
-
Single
Single

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi MAC16M provided by its distributors.

Thyristor TRIAC 600V 150A 3-Pin (3+Tab) TO-220AB Rail
50mA 16A 1.6V 150A 600V 10μA 1.5V TO-220 Through hole mounting
TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB
THYRISTOR TRIAC 16A 600V TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd