Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MAC16CN

Tube Through Hole Standard Single TRIAC 15V/us 35mA 1.5V -40C~125C TJ
$ 0.346
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAC16CN.

IHS

Datasheet6 pages20 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MAC16CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.558
Stock
727,818
473,046
Authorized Distributors
2
6
RMS Current (Irms)
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
40 mA
50 mA
Leakage Current
10 µA
2 mA
Case/Package
TO-220-3
TO-220AB
Mount
-
Through Hole
Max RMS Current
-
16 A
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of onsemi MAC16CN provided by its distributors.

Tube Through Hole Standard Single TRIAC 15V/us 35mA 1.5V -40C~125C TJ
TRIAC 800V 150A 3-Pin(3+Tab) TO-220AB Rail
TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB
35mA 16A 800V 1.5V TO-220 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd