onsemi M74VHC1GT126DF1G

Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS 5-Pin SC-70
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT126DF1G.

IHS

Datasheet16 pages3 years ago

onsemi

Upverter

Newark

TME

CAD Models

Download onsemi M74VHC1GT126DF1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
Stock
488,847
761,554
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
16 ns
16 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Contains Lead Not Qualified GULL WING 2004 (Amplifier Type) Amplifier 17.5ns 125C 5.5V -8mA
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin SC-88A T/R

Descriptions

Descriptions of onsemi M74VHC1GT126DF1G provided by its distributors.

Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS 5-Pin SC-70
ROHS3Compliant Lead Free Tin DUAL Logic Buffer, Non-Inverting -55C~125C TA 5V 200mW 1.1mm
ON SEMICONDUCTOR - M74VHC1GT126DF1G - Buffer, 74VHC1G126, 3 V to 5.5 V, SOT-353-5
74VHC Series SMT Single Non-Inverting Buffer / CMOS Logic Level Shifter SC-70-5
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Logic Family / Base Number:74Vhc1G126; Logic Device Type:buffer, Non Inverting; Logic Case Style:sc-70; No. Of Pins:5Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic Ic Family:74Vhc; Logic Ic Base Number:741G126; Msl:- Rohs Compliant: Yes
The MC74VHC1GT126 is a single gate noninverting 3-state buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHC1GT126 requires the 3-state control input (OE(bar)) to be set Low to place the output into the high impedance state. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input allowing the device to be used as a logic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from 1.8V CMOS logic to 3.0V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT126 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the MC74VHC1GT126 to be used to interface 5V circuits to 3V circuits. The output structures also provide protection when VCC = 0V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT126DF-1G
  • M74VHC1GT126DF1G.