Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LV8044LP-TLM-H

6-Channel Motor Driver for Digital Still Camera

$ 2.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8044LP-TLM-H.

IHS

Datasheet0 pages0 years ago

onsemi

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8044LP-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.126
$ 1.926
$ 1.926
Stock
4,683,011
517,737
517,737
Authorized Distributors
4
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Number of Outputs
-
-
-
Max Output Current
600 mA
600 mA
600 mA
Output Voltage
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-24
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-07-20
LTD Date2016-01-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LV8044LP-TLM-H provided by its distributors.

6-Channel Motor Driver for Digital Still Camera
LV8044LP-TLM-H MOTOR DRIVER, 5 V 0.4A, 40-PIN VQLP
DRIVER, MOTOR, 6CH, 6VIN, 0.6A, 40VQLP
MOTOR DRIVER IC, -20 TO 85DEG C;
Disk Drive Motor Controller, 0.6A, BICMOS
2.7V~5.5V BiCMOS Brushed DC Bipolar motor 2.7V 5.5V Serial Control and Power Stage,Driver - Fully Integrated SMD mount,glue mount 5mm*5mm*850μm
IC MTR DRVR BIPLR 2.7-5.5V 40QLP
DRIVER, MOTOR, 6CH, 6VIN, 0.6A, 40VQLP; Motor Type:Half Bridge; No. of Outputs:6; Output Current:400mA; Driver Case Style:MFP; No. of Pins:40; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-20°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd