onsemi LP2951ACDG

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LP2951ACDG.

IHS

Datasheet25 pages3 years ago

HQonline

onsemi

SHENGYU ELECTRONICS

element14 APAC

CAD Models

Download onsemi LP2951ACDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.249
$ 0.249
Stock
191,126
10,328,076
10,328,076
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
29 V
29 V
29 V
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
450 mV
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2951CMX
Series of Adjustable Micropower Voltage egulators 8-SOIC -40 to 125
Texas InstrumentsLP2951ACMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
onsemiLP2951CDG
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
NCV2951 Series 3.3 V 100 mA Fixed Micropower Voltage Regulator - SOIC-8

Descriptions

Descriptions of onsemi LP2951ACDG provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 30VDC, IS 4MA, VO 5V, REGLINE 0.04%
Voltage Regulator - Low Power Low, Dropout Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8
LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N Rail
LP2951 Series 100 mA 5 V or ADJ Output Surface Mount LDO Regulator - SOIC-8
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 5.0 or Adj.; 0.5%
120μA positive electrode Adjustable (Fixed) 100mA 1 1.235V 2.3V 30V 30V 450mV@ 100mA 0.1% 0.1% SOIC-8 SMD mount 1.75mm(height)
Programmable Ldo Voltage Regulator, 5V/1.25V To 29V, 8-Soic; Output Type:Adjustable; Input Voltage Min:2V; Input Voltage Max:30V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:5.025V Rohs Compliant: Yes |Onsemi LP2951ACDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951ACDG.