Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM7806CT

LM78XX Series 6 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM7806CT.

IHS

Datasheet0 pages0 years ago

Fairchild Semiconductor

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.35%

CAD Models

Download onsemi LM7806CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.362
$ 0.362
Stock
346,105
1,801,633
1,801,633
Authorized Distributors
2
4
4
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
5.7 V
5.7 V
5.7 V
Max Output Voltage
6.3 V
6.3 V
6.3 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
73 dB
65 dB
65 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

onsemiLM350T
Linear Regulator Positive 1.2V to 33V 3A 3-Pin TO-220 Rail

Descriptions

Descriptions of onsemi LM7806CT provided by its distributors.

LM78XX Series 6 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
Obsolete Lead Free Positive 2014 Linear Voltage Regulator IC 73dB -40C~125C 1A 16.51mm
Standard Regulator Pos 6V 2.2A 3-Pin(3+Tab) TO-220AB Rail
73dB(120Hz) 8mA positive electrode Fixed 1A 1 6V 8V 6V 35V 2V@ 1A (Typ) 120mV 120mV TO-220-3 Through hole mounting 9.4mm(height)
LINEAR VOLT REG, 1A, 6V, TO-220AB-3; Fixed Output Voltage Nom.: 6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 8V; Input Voltage Max: 21V; Product Range: 7806 Voltage Regulators; Out
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7806CT.