onsemi LM385Z-1.2RP

V-Ref Precision 1.235V 20mA 3-Pin TO-92 Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM385Z-1.2RP.

IHS

Datasheet13 pages4 years ago

SHENGYU ELECTRONICS

onsemi

Mouser

Alternate Parts

Price @ 1000
$ 0.509
$ 0.509
Stock
132,660
2,409,575
2,409,575
Authorized Distributors
0
3
3
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.205 V
-
-
Max Output Voltage
1.26 V
1.235 V
1.235 V
Tolerance
2 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
15 µA
15 µA
15 µA

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LM385Z-1.2RP provided by its distributors.

V-Ref Precision 1.235V 20mA 3-Pin TO-92 Ammo
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3
MicroPower Voltage Reference Diodes 1.2 V, ±2%
Voltage Reference 1.2V 10uA-20mA No-Cancel/No-Return
IC VREF SHNT -2.4%/+2.01% TO92-3
EAR99 LM385 Tape & Box (TB) OBSOLETE (Last Updated: 4days ago) voltage reference device 20muA 1.235V 60muVrms 0C~70C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385Z1.2RP