onsemi LM385Z-1.2

IC VREF SHNT -2.4%/+2.01% TO92-3 / Micropower Voltage Reference Diodes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM385Z-1.2.

IHS

Datasheet13 pages4 years ago
Datasheet5 pages26 years ago
Datasheet7 pages29 years ago

Burklin Elektronik

onsemi

iiiC

Mouser

CAD Models

Download onsemi LM385Z-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.509
Stock
1,394,087
2,409,575
2,409,575
Authorized Distributors
0
3
3
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
-
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.192 V
-
-
Max Output Voltage
1.26 V
1.235 V
1.235 V
Tolerance
2 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
15 µA
15 µA
15 µA

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-28
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi LM385Z-1.2 provided by its distributors.

IC VREF SHNT -2.4%/+2.01% TO92-3 / Micropower Voltage Reference Diodes
Voltage Reference 1.2V 10uA-20mA No-Cancel/No-Return
V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag
Two Terminal Voltage Reference, 1 Output, 1.2V, BIPolar
EAR99 LM385 Bulk OBSOLETE (Last Updated: 1week ago) voltage reference device 20muA 1.235V 60muVrms 0C~70C TA
Voltage Reference; Package/Case:TO-226AA; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:10A; Mounting Type:Through Hole; Reference Volt Tolerance ±%:2%; Reference Voltage:1.235V ;RoHS Compliant: No
IC, MICROPOWER REFERENCE 1.2V; Diode Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Base Number:385; Diode Type:Voltage Reference; Junction Temperature Tj Max:70°C; Junction Temperature Tj Min:0°C; Logic Function Number:385; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TO-92; Reference Voltage:1.235V; Temperature Coeff. +:150ppm/°C; Tolerance:1.0%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385-Z-1.2
  • LM385Z1.2