onsemi LM337D2TR4

IC REG LIN NEG ADJ 1.5A D2PAK-3 / Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM337D2TR4.

IHS

Datasheet10 pages14 years ago
Datasheet8 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi LM337D2TR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.527
Stock
243,082
616,102
616,102
Authorized Distributors
0
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
-40 V
-40 V
-40 V
Max Input Voltage
-40 V
-40 V
-40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
3.7 V
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi LM337D2TR4 provided by its distributors.

IC REG LIN NEG ADJ 1.5A D2PAK-3 / Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3
Adjustable Negative Standard Regulator, 1.2V Min, 3.7V Max, BIPolar, PSSO2
IC REG LINEAR NEG ADJ 1.5A D2PAK
IC STD REG NEG -1.2V to -37V 1.5A 3-PIN D2PAK
LM337 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 3V 4.576mm 1.5A 0C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337D2 TR4