onsemi LM317MDTXM

Linear Voltage Regulator, Positive, Adjustable Output, 500 mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MDTXM.

onsemi

Datasheet14 pages15 years ago
Datasheet14 pages16 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet0 pages0 years ago

IHS

Components Direct

Fairchild Semiconductor

DigiKey

CAD Models

Download onsemi LM317MDTXM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.2
Stock
263,090
14,864,815
14,864,815
Authorized Distributors
0
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
65 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-06
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

onsemiKA317MRTM
LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C

Descriptions

Descriptions of onsemi LM317MDTXM provided by its distributors.

Linear Voltage Regulator, Positive, Adjustable Output, 500 mA
LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
Linear Voltage Regulators Positive adj Reg 3Terminal
Voltage Regulator IC; Voltage Regulator Type:Adjustable Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:500mA; No. of Outputs:1; Output Voltage Adjustable Max, Vout:37V ;RoHS Compliant: Yes
The LM317M is a 3-terminal adjustable positive voltage regulator capable of supplying in excess of 500mA over an output voltage range of 1.2V to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the Output voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd