What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM2574N-12/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574N-12/NOPB.

Farnell

Datasheet34 pages11 years ago
Datasheet38 pages9 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet38 pages10 years ago
Datasheet34 pages10 years ago

Texas Instruments

element14

element14 APAC

HQonline

Inventory History

3 month trend:
+33.77%

CAD Models

Download Texas Instruments LM2574N-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM2574N-ADJ
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574N-5.0
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2574N-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V

Descriptions

Descriptions of Texas Instruments LM2574N-12/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
IC REG BUCK 12V 500MA 8DIP / LM2574/LM2574HV SIMPLE SWITCHER™ 0.5A Step-Down Voltage Regulator
Switching Regulator, Voltage-mode, 0.5A, 52kHz Switching Freq-Max, PDIP8
DC/DC CONV, BUCK, 52KHZ, DIP-8; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 40V; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Nom.: 12V; Switching Frequency
IC, STEP-DOWN REGULATOR, 8-DIP; Primary; IC, STEP-DOWN REGULATOR, 8-DIP; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574N-12 NOPB
  • LM2574N-12-NOPB
  • LM2574N-12/NOPB .
  • LM2574N-12/NOPB.
  • LM2574N-12NOPB
  • LM2574N12/NOPB
  • LM2574N12NOPB