onsemi LB1848MC-BH

LB1848MC-BH Full Bridge Motor Driver Bidirectional Motor, 7.5V 0.8A, 10-PIN SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1848MC-BH.

IHS

Datasheet6 pages13 years ago

element14 APAC

SHENGYU ELECTRONICS

CAD Models

Download onsemi LB1848MC-BH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-04-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2018-12-14
LTD Date2019-06-14
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10
Forward/Reverse Motor Driver 2.5V to 16V 10-Pin SOIC W T/R
Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3

Descriptions

Descriptions of onsemi LB1848MC-BH provided by its distributors.

LB1848MC-BH FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,7.5V 0.8A,10-PIN SOIC
LB1848MC Series 7.5 V .8 A .82 W Two Phase Bidirectional Stepping Motor - SOIC10
Tape & Reel (TR) LB1848 General Purpose 2012 motor controller 7.5V 800mA 3.9mm -20C~85C TA
Low-Voltage/Low Saturation Voltage Bidirectional Motor Driver
Bi-directional Motor Driver 10-Pin SOIC N T/R
DRIVER, MOTOR, 2CH, 7.5V, BIDIR, 10SOIC; Motor Type:Stepper; No. of Outputs:2; Output Current:800mA; Driver Case Style:SOIC; No. of Pins:10; Supply Voltage Min:2.5V; Supply Voltage Max:7.5V; Operating Temperature Min:-20°C; Operating Temperature Max:75°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-20°C to +75°C; Supply Voltage Range:2.5V to 7.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd