Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB1838M-MPB-E

Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
$ 1.027
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1838M-MPB-E.

Farnell

Datasheet5 pages13 years ago

onsemi

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1838M-MPB-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
LB1973M Series 7.5 V 1 A 870 mW Dual Ch H-Bridge Stepper Motor Driver - MFP-10S

Descriptions

Descriptions of onsemi LB1838M-MPB-E provided by its distributors.

Motor Driver, Low Saturation, Bidirectional, for Low Voltage Drive
Bi-directional Motor Driver 14-Pin MFP Fan-Fold
DRIVER, MOTOR, 2CH, 9V, BIDIR, MFP14S
Stepper Motor Controller, BIPolar, PDSO14
1.8V~9V Bipolar Bipolar motor 2.5V 9V Parallel Control and Power Stage,Driver - Fully Integrated MFPS-14 SMD mount,glue mount 8mm*4.4mm*1.5mm
IC MTR DRV BIPOLAR 2.5-9V MFP14S
DRIVER, MOTOR, 2CH, 9V, BIDIR, MFP14S; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: MFP; No. of Pins: 14Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 9V; Operatin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1838M-MPB-E.
  • LB1838MMPBE