What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi LA5744-HK-E

Separately-Excited Step-Down Switching Regulator (Variable Type)
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA5744-HK-E.

IHS

Datasheet5 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LA5744-HK-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.496
$ 0.706
Stock
1,482,453
1,407,496
Authorized Distributors
2
2
Case/Package
TO-220-5
TO-252-6
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
1.5 A
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
83 %
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-06-19
LTD Date2018-12-19

Related Parts

onsemiLA5779-E
Switching Regulator (Variable Type) | IC REG BUCK ADJ 3.1A TO220-5H
Separately-Excited Step-Down Switching Regulator (Variable Type)
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSFM5
Texas InstrumentsTL2575-ADJIKV
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125

Descriptions

Descriptions of onsemi LA5744-HK-E provided by its distributors.

Separately-Excited Step-Down Switching Regulator (Variable Type)
Switching Regulator, Voltage-mode, 3A, 360kHz Switching Freq-Max, PZIP5
Conv DC-DC 4.5V to 28V Step Down Single-Out 3A 5-Pin(5+Tab) TO-220-HK Fan-Fold
Voltage Regulators - Switching Regulators PWR SWITCHING REGULATOR
28V Simple Dc-Dc Converte / Fnfld
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd