Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSH45H11ITU

KSH Series 80 V 8 A 1.75 W Through Hole PNP Epitaxial Silicon Transistor - I-PAK
$ 0.484
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH45H11ITU.

IHS

Datasheet6 pages11 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-3.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.484
$ 0.553
Stock
570,771
474,100
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-251
TO-251
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
8 A
8 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
-1 V
1 V
hFE Min
40
40
Power Dissipation
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiMJD31CITU
3.0 A, 100 V NPN Bipolar Power Transistor
Diodes Inc.APT13003DI-G1
Small Signal Bipolar Transistor, 1.5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-251

Descriptions

Descriptions of onsemi KSH45H11ITU provided by its distributors.

KSH Series 80 V 8 A 1.75 W Through Hole PNP Epitaxial Silicon Transistor - I-PAK
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, Plastic/Epoxy, 3 Pin
1V@ 400mA,8A PNP 1.75W 5V 10μA -10V 80V 8A TO-251 Through hole mounting 6.6mm*2.3mm*6.1mm
Trans GP BJT PNP 80V 8A 1750mW 3-Pin(3+Tab) IPAK Tube
General-purpose power and switching such as output or driver stages in applications D-PAK for surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH45H11ITU.