onsemi KSH44H11ITU

NPN 1.75 W 80 V 8 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
$ 0.434
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH44H11ITU.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-13.31%

CAD Models

Download onsemi KSH44H11ITU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.434
$ 0.393
Stock
144,388
412,143
Authorized Distributors
2
6
Mount
Through Hole
-
Case/Package
TO-251-3
TO-251
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
8 A
8 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiKSH122ITU
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin
onsemiBD437
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bulk Through Hole NPN ROHS3Compliant Bipolar (BJT) Transistor 200 @ 500mA 2V 1muA ICBO 800mW 400MHz
ToshibaTTC012(Q)
Trans GP BJT NPN 375V 2A 1100mW Automotive 3-Pin(3+Tab) New PW-Mold2 Sack
Diodes Inc.APT13005SI-G1
Bipolar Transistors - BJT 450V NPN High Volt 700Vces 450Vceo 3.2A
Tube Through Hole PNP Bipolar (BJT) Transistor 100 @ 500mA 2V 5A 10W 180MHz

Descriptions

Descriptions of onsemi KSH44H11ITU provided by its distributors.

NPN 1.75 W 80 V 8 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin
1V@ 400mA,8A NPN 1.75W 5V 10μA 80V 8A TO-251 Through hole mounting 6.6mm*2.3mm*6.1mm
Trans GP BJT NPN 80V 8A 1750mW 3-Pin(3+Tab) IPAK Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH44H11-ITU