onsemi KSD526YTU

Transistor, bjt, npn, 80V V(Br)Ceo, 4A I(C), to-220Ab Rohs Compliant: Yes |Onsemi KSD526YTU
$ 0.706
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSD526YTU.

JRH Electronics

Datasheet5 pages3 years ago

IHS

Upverter

Farnell

onsemi

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi KSD526YTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.706
$ 0.411
Stock
555,578
278,224
Authorized Distributors
4
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
4 A
4 A
Transition Frequency
8 MHz
8 MHz
Collector Emitter Saturation Voltage
450 mV
450 mV
hFE Min
120
120
Power Dissipation
30 W
30 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSD526Y
Transistor, bjt, npn,80V V(Br)Ceo,4A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSD526Y
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
onsemiBD241BTU
Tube Through Hole NPN BD241 Bipolar (BJT) Transistor 1.2V @ 600mA 3A 3A 40W 80V

Descriptions

Descriptions of onsemi KSD526YTU provided by its distributors.

Transistor,bjt,npn,80V V(Br)Ceo,4A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSD526YTU
Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NPN Transistor 1.5V@300mA 3A 30W 5V 30μA 80V 80V 4A TO-220-3 TH 9.4mm H
Trans GP BJT NPN 80V 4A 30000mW 3-Pin(3+Tab) TO-220 Tube
TO-220-3 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd