Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KSC5502DTM

Bipolar (BJT) Single Transistor, High Voltage, NPN, 600 V, 2 A, 50 W, TO-252 (DPAK), Surface Mount
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC5502DTM.

TME

Datasheet0 pages0 years ago

Upverter

element14 APAC

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+65.77%

CAD Models

Download onsemi KSC5502DTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 1.68 W, TO-252 (DPAK), Surface Mount
onsemiMJD112TF
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiFJD3076TM
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Diodes Inc.ZXT690BKTC
Bipolar (BJT) Single Transistor, NPN, 45 V, 3 A, 3 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT849KTC
Bipolar (BJT) Single Transistor, NPN, 30 V, 7 A, 4.2 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi KSC5502DTM provided by its distributors.

Bipolar (BJT) Single Transistor, High Voltage, NPN, 600 V, 2 A, 50 W, TO-252 (DPAK), Surface Mount
KSC Series NPN 50 W 600 V 2 A SMT High Voltage Silicon Transistor - TO-252-3
600V 50W 4@1A,1V 2A NPN TO-252 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 2A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
NPN BJT 600V 2A 50W DPAK Surface Mount Transistor
Trans GP BJT NPN 600V 2A 3-Pin (2+Tab) DPAK T/R
NPN Triple Diffused Planar Silicon Transistor
onsemi NPN Transistor, DPAK (TO-252), SMD, 2A Ic, 600V Vceo
TRANSISTOR, NPN, 600V, 2A, TO252; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:600V; Transition Frequency Typ ft:11MHz; Power Dissipation Pd:50W; DC Collector Current:2A; DC Current Gain hFE:15; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC5502DTM.