onsemi KSC2334Y

10Ã×A 100V 1.5W 7A 120@3A5V 600mV@5A500mA NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
$ 0.868
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC2334Y.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-3.93%

CAD Models

Download onsemi KSC2334Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.868
$ 0.486
Stock
149,843
254,682
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
7 A
7 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
120
120
Power Dissipation
1.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3
onsemiKSD363R
Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiBDX53CTU
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes
onsemiKSD560YTU
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi KSC2334Y provided by its distributors.

10Ã×A 100V 1.5W 7A 120@3A5V 600mV@5A500mA NPN +150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 100V 7A 1500mW 3-Pin(3+Tab) TO-220 Bag
TRANS NPN 100V 7A TO-220 / High Speed Switching Industrial Use Complement to KSA1010
600mV@500mA, 5A NPN 1.5W 7V 10μA 150V 100V 7A TO-220-3 TH 10.1mm × 4.7mm × 9.4mm
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSC 2334-Y
  • KSC2334-Y
  • KSC2334Y.