onsemi KSA1156YS

Trans GP BJT PNP 400V 0.5A 1000mW 3-Pin(3+Tab) TO-126 Bag / TRANS PNP 400V 0.5A TO-126
$ 0.258
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSA1156YS.

Master Electronics

Datasheet6 pages3 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.12%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-21
Lifecycle StatusEOL (Last Updated: 18 hours ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 18 hours ago)

Related Parts

Trans GP BJT PNP 400V 0.5A 1000mW 3-Pin(3+Tab) TO-126 Tube
onsemiKSA1156OS
Bipolar (BJT) Transistor PNP 400V 500mA 1W Through Hole TO-126-3
PNP Transistor 400V 500mA 1W Vbe=1V@10mA,100mA Vce=7V Ic=100μA TO-126-3 TH 8mm × 3.25mm × 1.5mm
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126
Tube Through Hole PNP KSA1220 Bipolar (BJT) Transistor 160 @ 300mA 5V 1.2A 1.2W 175MHz

Descriptions

Descriptions of onsemi KSA1156YS provided by its distributors.

Trans GP BJT PNP 400V 0.5A 1000mW 3-Pin(3+Tab) TO-126 Bag / TRANS PNP 400V 0.5A TO-126
400V 1W 500mA PNP TO-126-3 Bipolar Transistors - BJT ROHS
1V@ 10mA,100mA PNP 1W 7V 100μA 400V 400V 500mA TO-126-3 Through hole mounting 8mm*3.25mm*1.5mm
Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, PNP, -400V, -0.5A, TO-126-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -400V; Transition Frequency ft: -; Power Dissipation Pd: 10W; DC Collector Current: ; Available until stocks are exhausted
Trans, Pnp, 400V, 0.5A, 150Deg C, 10W; Transistor Polarity:Pnp; Collector Emitter Voltage Max:400V; Continuous Collector Current:500Ma; Power Dissipation:10W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi KSA1156YS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSA1156-Y-S
  • KSA1156-YS