onsemi KAI-2001-ABA-CD-AE

CCD Sensor, 1600 Horiz pixels, 1200 Vert pixels, 30fps, Rectangular, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KAI-2001-ABA-CD-AE.

IHS

Datasheet37 pages5 years ago
Datasheet46 pages14 years ago
Datasheet48 pages20 years ago

onsemi

CAD Models

Download onsemi KAI-2001-ABA-CD-AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,081.25
Stock
80,523
47,807
Authorized Distributors
0
3
Current Rating
-
-
Frequency
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-50 °C
-50 °C
Case/Package
-
CDIP
Mount
-
Through Hole
Max Supply Voltage
15.5 V
15.5 V
Min Supply Voltage
14.5 V
14.5 V
Max Output Current
-
-
Power Dissipation
-
-

Supply Chain

Introduction Date2006-03-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-04-18
LTD Date2019-10-18

Descriptions

Descriptions of onsemi KAI-2001-ABA-CD-AE provided by its distributors.

CCD Sensor, 1600 Horiz pixels, 1200 Vert pixels, 30fps, Rectangular, Through Hole Mount
IC AMP CLASS AB STEREO 14SSOPB
IMAGE SENSOR CCD 1.9MP 32CDIP
Interline Transfer CCD Image Sensor, 1.9 MP Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass with AR coating (both sides), Engineering Grade

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd