onsemi KA78L10AZTA

LDO Regulator Pos 10V 0.1A 3-Pin TO-92R Ammo
$ 0.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L10AZTA.

IHS

Datasheet17 pages13 years ago

Farnell

element14 APAC

Fairchild Semiconductor

_legacy Avnet

Inventory History

3 month trend:
-1.33%

CAD Models

Download onsemi KA78L10AZTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Linear Voltage Regulator IC Positive Fixed 1 Output 9V 100mA TO-92-3
Texas InstrumentsUA78L10ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L10ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
Texas InstrumentsUA78L08ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of onsemi KA78L10AZTA provided by its distributors.

LDO Regulator Pos 10V 0.1A 3-Pin TO-92R Ammo
Linear Volt Reg, 0.1A, 10V, To-92-3 |Onsemi KA78L10AZTA
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
The KA78LXX/KA78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.
LINEAR VOLT REG, 0.1A, 10V, TO-92-3; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 12.5V; Input Voltage Max: 25V; Product Range: 7810 Voltage Regulators;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA78L10AZTA.