onsemi KA7815ETU

Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 70dB -40C~125C 1A 15.95mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7815ETU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi KA7815ETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.216
Stock
445,649
2,714,431
2,714,431
Authorized Distributors
0
6
6
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
17.9 V
17.9 V
17.9 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
14.4 V
14.25 V
14.25 V
Max Output Voltage
15.6 V
15.75 V
15.75 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
70 dB
58 dB
58 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-30
LTD Date2020-01-30

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
onsemiLM7818CT
LM7818 Series 1 A 18 V Fixed Output LDO Voltage Regulator-TO-220 package

Descriptions

Descriptions of onsemi KA7815ETU provided by its distributors.

Obsolete Lead Free Positive Not Qualified Linear Voltage Regulator IC 70dB -40C~125C 1A 15.95mm
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail
70dB(120Hz) 8mA Fixed 1A 1 15V 17.5V 20V 35V 2V@ 1A (Typ) 300mV 300mV TO-220-3 9.4mm
LINEAR VOLT REG, 1A, 15V, TO-220AB-3; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:17.5V; Input Voltage Max:30V; Product Range:7815 Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220AB; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Output Voltage Nom.:15V
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd