onsemi KA7809ETU

KA7809 Series 9 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7809ETU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi KA7809ETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.204
Stock
469,131
415,938
Authorized Distributors
0
4
Case/Package
TO-220-3
TO-220-3
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
2.2 A
Min Input Voltage
11.5 V
11 V
Max Input Voltage
25 V
26 V
Min Output Voltage
8.6 V
8.55 V
Max Output Voltage
9.4 V
9.45 V
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

onsemiLM7809CT
LDO Regulator Pos 9V 2.2A 3-Pin(3+Tab) TO-220AB Rail
onsemiLM7810CT
LDO Regulator Pos 10V 2.2A 3-Pin(3+Tab) TO-220AB Rail
onsemiKA7810ETU
KA7810ETU Series 10 V 1 A 3-Terminal Positive Voltage Regulator - TO-220-3

Descriptions

Descriptions of onsemi KA7809ETU provided by its distributors.

KA7809 Series 9 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
Standard Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220 Rail
LINEAR VOLT REG, 1A, 9V, TO-220AB-3; Fixed Output Voltage Nom.:9V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:11.5V; Input Voltage Max:24V; Product Range:7809 Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220AB; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Output Voltage Nom.:9V
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd