onsemi LM7809CT

LDO Regulator Pos 9V 2.2A 3-Pin(3+Tab) TO-220AB Rail
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM7809CT.

IHS

Datasheet0 pages0 years ago

Upverter

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
-3.25%

CAD Models

Download onsemi LM7809CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

onsemiKA7809ETU
KA7809 Series 9 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
onsemiLM7810CT
LDO Regulator Pos 10V 2.2A 3-Pin(3+Tab) TO-220AB Rail
onsemiKA7810ETU
KA7810ETU Series 10 V 1 A 3-Terminal Positive Voltage Regulator - TO-220-3

Descriptions

Descriptions of onsemi LM7809CT provided by its distributors.

LDO Regulator Pos 9V 2.2A 3-Pin(3+Tab) TO-220AB Rail
LINEAR VOLT REG, 1A, 9V, TO-220AB-3
71dB(120Hz) 8mA positive electrode Fixed 1A 1 9V 11.5V 9V 35V 2V@ 1A (Typ) 180mV 180mV TO-220-3 Through hole mounting 9.4mm(height)
LINEAR VOLT REG, 1A, 9V, TO-220AB-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 11.5V; Input Voltage Max: 24V; Product Range: 7809 Voltage Regulators; Output Current: 1A; Output Type: Fixed; Linear Regulator Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 9V
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd