Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA324ADTF

Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA324ADTF.

IHS

Datasheet15 pages5 years ago
Datasheet0 pages0 years ago

Augswan

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA324ADTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

onsemiLM324M
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM324DG..
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM224DR
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM124DR
Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125
Texas InstrumentsLM124DRG4
Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi KA324ADTF provided by its distributors.

Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers - Op Amps Quad OP amp
Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R
1mA General Purpose SOIC-14 SMD mount
ROHS3Compliant EAR99 KA324 Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) op amp buffer circuit 8.56mm 0.2muA 7mV 65dB
KA324ADTF, MOTOR DRIVERS / CONTROLLERS;
The KA324 series consists of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 volts to 32 volts. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems. Product Highlights: Internally frequency compensated for unity gain Large DC voltage gain: 100dB Wide power supply range: KA224 / KA224A, KA324 / KA324A: 3V ~ 32V (or1.5 ~ 15V) KA2902: 3V~26V (or1.5V ~ 13V) Input common-mode voltage range includes ground Large output voltage swing: 0V to VCC-1.5V Power drain suitable for battery operation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd