onsemi KA378R12CTU

LDO Regulator Pos 12V 3A 4-Pin(4+Tab) TO-220F Tube
$ 1.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA378R12CTU.

IHS

Datasheet8 pages21 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Newark

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-11-09
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

KA278RXXC-Series 13 - 29 Vin 2 A 12 Vo LDO Voltage Regulator - TO-220-4
KA78RXXC Series 12 V 1 A Positive Fixed Low Dropout Regulator - TO-220F-4L
LDO Regulator Pos 3.3V 3A 4-Pin(4+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi KA378R12CTU provided by its distributors.

LDO Regulator Pos 12V 3A 4-Pin(4+Tab) TO-220F Tube
LDO VOLT REG, 3A, 12V, TO-220FP-4; Output Type: Fixed; Input Voltage Min: 13V; Input Voltage Max: 29V; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Drop
The KA378R12C is a low-dropout voltage regulator suitable for various electronic equipments. It provide constant voltage power source with TO-220 4 lead full mold package. Dropout voltage of KA378R12C is below 0.5V in full rated current (3A). This regulator has various function such as peak current protection, thermal shut down, overvoltage protection and output disable function

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd