Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi KA258

FAIRCHILD SEMICONDUCTOR KA258 Operational Amplifier, Dual, 2 Amplifier, 1.5V to16V, SOIC, 8 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA258.

Arrow Electronics

Datasheet12 pages16 years ago

Farnell

element14 APAC

Fairchild Semiconductor

CAD Models

Download onsemi KA258 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiKA358A
FAIRCHILD SEMICONDUCTOR KA358A Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, DIP, 8 Pins
onsemiKA2904
ROHS3Compliant EAR99 KA2904 Tin (Sn) op amp amplifier circuit 851mg 0.5muA 7mV 50dB
onsemiKA4558
ROHS3Compliant EAR99 KA4558 Tin (Sn) op amp amplifier circuit 9.6mm 0.5muA 6mV 3000kHz
onsemiKF353
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi KA258 provided by its distributors.

FAIRCHILD SEMICONDUCTOR KA258 Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, SOIC, 8 Pins
Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant EAR99 KA258 Tin (Sn) op amp buffer circuit 851mg 0.1muA 5mV 65dB
OP AMP, DUAL LOW POWER, DIP8, 258; Op Amp Type:Low Power; No. of Amplifiers:2; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Low Power; Base Number:258; IC Generic Number:258; Input Offset Voltage Max:5mV; Logic Function Number:258; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:DIP; Supply Voltage + Nom:5V; Supply Voltage Max:32V; Supply Voltage Min:3V; Termination Type:Through Hole
The KA258 series consist of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power sup-ply current drain is independent of the magnitude of the power Supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power Supply systems. Product Highlights: Internally frequency compensated for unity gain Large DC voltage gain: 100dB Wide power supply range: KA258/KA258A, KA358/KA358A: 3V~32V (or 1.5V~16V) KA2904 : 3V~26V (or 1.5V~13V)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd