onsemi J175-D26Z

Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92
$ 0.103
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J175-D26Z.

Upverter

Technical Drawing1 page7 years ago

IHS

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+66.16%

CAD Models

Download onsemi J175-D26Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemiBF256B
Junction FET Housing type: TO-92 Polarity: N Drain current: 6...13 mA Power dissipation: 300 mW
onsemiJ176-D74Z
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92
onsemiJ176
JFET P-CH 30V 0.35W TO92
onsemiPN5432
JFET N-CH 25V 0.35W TO92
onsemiPN5434
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemi2N5638
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi J175-D26Z provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92
onsemi digital transistor, TO-92encapsulation, Through hole mounting
P-JFET -30V -7- -30mA 0,35W TO92
Trans JFET P-CH 3-Pin TO-92 T/R
350mW 7mA@15V P-channel 125Ω 30V TO-92-3 JFETs ROHS
Junction FET, 6V, TO-92, P-Channel
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.
TRANSISTOR, JFET, 30V, -60mA, TO-92-3; Gate Source Breakdown Voltage Max: 30V; Zero Gate Voltage Drain Current Max: -60mA; Gate Source Cutoff Voltage Max: 6V; No. of Pins: 3 Pin; Operating Temperature Max: 150°C; Channel Type

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J175 D26Z
  • J175"D26Z
  • J175D26Z
  • J175_D26Z