onsemi J176

Jfet P-ch 30V 0.35W TO92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi J176.

IHS

Datasheet12 pages26 years ago
Datasheet3 pages25 years ago
Datasheet1 page26 years ago

_legacy Avnet

onsemi

element14 APAC

Fairchild Semiconductor

CAD Models

Download onsemi J176 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiJ176-D74Z
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92
onsemiJ175
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92
onsemiBF256B
Junction FET Housing type: TO-92 Polarity: N Drain current: 6...13 mA Power dissipation: 300 mW
onsemiTIS74
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92

Descriptions

Descriptions of onsemi J176 provided by its distributors.

JFET P-CH 30V 0.35W TO92
Trans JFET P-CH 3-Pin TO-92 Bulk
Small Signal Field-Effect Transistor, P-Channel, Junction FET
P-Channel Switch This device is designed for low level analog switching sample and hold circuits and chopper stabilized amplifiers. Sourced from Process 88.
TRANSISTOR, JFET, P, TO-92; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss:-2mA to -25mA; Gate-Source Cutoff Voltage Vgs(off) Max:4V; Power Dissipation Pd:350mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Max:25mA; Current Idss Min:2mA; Package / Case:TO-92; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:Through Hole; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • J176.