What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi ISL9R460S3ST

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN
$ 0.543
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9R460S3ST.

IHS

Datasheet6 pages22 years ago

DigiKey

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-05-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

Diodes Inc.SBR10200CTB
Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.SBR10100CTB
Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB10100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-263AC
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of onsemi ISL9R460S3ST provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN
Rectifier Diode Switching 600V 4A 22ns 3-Pin(2+Tab) TO-263AB T/R
DIODE, FAST, 4A, 600V, SMD, D2-PAK; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:4A; Current, Ifsm:50A; Time, trr Typ:17ns; Voltage, Vf Max:2V; Temperature, Tj Max:175°C; Termination Type:SMD; Case Style:TO-263(D2PAK); No. of Pins:2; Current, Ifs Max:50A; Forward Current:4mA; Forward Voltage:2V; Time, trr Max:22ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd