Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi IRFNL210BTA-FP001

Power Mosfet, N-channel, B-fet, 200 V, 1 A, 1.5 Ω, TO-92L
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi IRFNL210BTA-FP001.

IHS

Datasheet9 pages5 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi IRFNL210BTA-FP001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

TRANS MOSFET N-CH 500V 0.35A 3PIN TO-92L
N-Channel Power MOSFET, QFET®, 500 V, 0.35 A, 5.3 Ω, TO-92L
STMicroelectronicsSTQ2HNK60ZR-AP
N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package
MOSFET N-CH 500V 0.27A TO-92L
MOSFET N-CH 500V 270MA TO92-3 / N-Channel 500 V 270mA (Tc) 1.5W (Tc) Through Hole TO-92-3
Diodes Inc.ZVN3320ASTOA
MOSFET N-CH 200V 0.1A TO92-3 / Trans MOSFET N-CH 200V 0.1A 3-Pin E-Line T/R

Descriptions

Descriptions of onsemi IRFNL210BTA-FP001 provided by its distributors.

Power MOSFET, N-Channel, B-FET, 200 V, 1 A, 1.5 Ω, TO-92L
N-CHANNEL SINGLE WITH BUILT-IN DIODE 3 TO-92 Mosfet Transistor 1A 3.1W 200V 1.5Ohm
MOSFET N-CH 200V 1A TO-92L / Trans MOSFET N-CH 200V 1A 3-Pin TO-92L Ammo
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar, DMOS technology. This advanced technology hasbeen especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency switching DC/DC converters, switch mode power supplies, DC-AC converters for uninterrupted power supply andmotor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFNL210BTAFP001
  • IRFNL210BTA_FP001